B&R, 200V, 480 V, 4.5A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-183
- Mfr. Part No.:
- 8EI4X5MWSS0.M600-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,282.52
(exc. VAT)
£2,739.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,282.52 |
*price indicative
- RS Stock No.:
- 681-183
- Mfr. Part No.:
- 8EI4X5MWSS0.M600-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 4.5A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 4.5A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for precise motion control in automation applications. Engineered for flexibility, it offers support for various mains input configurations and an integrated solution for connecting multiple motor types. This servo drive not only enhances operational efficiency but also ensures compliance with stringent safety standards. With robust features such as overload protection and short circuit safeguards, the drives design prioritises both performance and safety, making it Ideal for a wide range of industrial settings.
Versatile mains connection options including 1x 110-230 VAC and 3x 200-230 VAC, accommodating diverse installation needs
Supports 1 plug-in module with easy integration for enhanced functionality
UL and CE certified which ensuring compliance with international safety standards
Peak current of 12.25 A and continuous power rating of 1 kW per motor connection, delivering reliable performance under load
Optimised for Compact installations with a minimal footprint of just 66 mm in width and a height of 290 mm
Operational temperature range from -25°C to 55°C which ensuring reliability in challenging environments
IP20 degree of protection, suitable for indoor use without significant exposure to dust or moisture
Related links
- B&R Servo Drive 480 V Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- B&R 4 kW Servo Drive 480 V 4.5A, Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- B&R Servo Drive 480 V Servo Controller Function
- Compressed Air Hoses
- 304 Stainless Steel Cable Ties
- Clamps


