B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

£2,553.17

(exc. VAT)

£3,063.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,553.17

*price indicative

RS Stock No.:
681-196
Mfr. Part No.:
8EI8X8HWSS0.M600-1
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200V, 480V

Current Rating

8.8A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise control and reliability in demanding applications. With a power range of 3x 200-480 VAC and a maximum current of 8.8 A, this servo drive effectively caters to a variety of industrial automation needs. It supports single-axis motion and features SafeMOTION capabilities, ensuring optimal performance while maintaining safety standards. The design enables compatibility with multiple plug-in modules, empowering users to customise and enhance functionality as required. Built to endure harsh environments, this drive ensures resilient operation while delivering efficient power management at all operational levels.

Compatible with 1 plug-in module to enhance operational flexibility

Supports mains input voltage ranging from 3x 200 VAC to 480 VAC, allowing for versatile application

Integrated protection features, including overload and short-circuit protection, to safeguard system integrity

Designed for easy installation with a Compact form factor, facilitating space-saving arrangements

PE and UL certified which ensuring adherence to stringent safety and reliability standards

High inrush current capability of 45 A allows for robust performance during start-up conditions

Accelerated configuration and monitoring through user-friendly connectivity options

Optimised for energy efficiency with reduced power dissipation under nominal conditions

Robust thermal management supports operation in environments up to 55°C which enhancing durability

Utilises Advanced encoders for precise motion feedback, elevating accuracy in motion control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy