B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-195
- Mfr. Part No.:
- 8EI8X8HWSS0.H700-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£2,562.78
(exc. VAT)
£3,075.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,562.78 |
*price indicative
- RS Stock No.:
- 681-195
- Mfr. Part No.:
- 8EI8X8HWSS0.H700-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for demanding industrial applications. This versatile drive operates within a mains input voltage range of 200 to 480 VAC, providing reliable power control while integrating state-of-the-art features such as SafeMOTION. It supports dynamic motion control for various tasks, ensuring precision and efficiency across a wide array of configurations. With its robust design and Advanced safety functions, this servo drive enhances system performance while ensuring compliance with industry standards, making it an Ideal choice for both new installations and system upgrades.
Operates on three-phase input with voltage ranges from 200 to 480 VAC which ensuring flexibility in various applications
Supports up to 10 kVA maximum load, making it suitable for high-performance tasks
Incorporates SafeMOTION technology, providing Advanced safety functions for improved operational safety
Features integrated line filters, reducing external noise and enhancing operational reliability
Allows for simple connection of optional accessories such as display modules and Terminal blocks
Designed for easy installation with clear guidelines on wiring and mounting requirements
Robust construction complies with CE and UL safety standards which ensuring dependable operation in industrial settings
Max. output frequency of 598 Hz, enabling high-speed applications and processes


