B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-155
- Mfr. Part No.:
- 8EI4X5HWS10.0400-1
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£1,866.10
(exc. VAT)
£2,239.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,866.10 |
*price indicative
- RS Stock No.:
- 681-155
- Mfr. Part No.:
- 8EI4X5HWS10.0400-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for optimal performance in dynamic automation environments. With a robust capability to handle up to 5 kVA of power, this drive features a digital multi-standard encoder Interface that supports precise control over one motor axis. Tailored for wall mounting, its engineered to operate seamlessly with various plug-in modules, enhancing system flexibility and scalability. This device is compliant with CE and UL certifications, ensuring it meets high safety and quality standards. Ideal for complex motion control applications, it delivers reliable performance coupled with a Compact design to fit into challenging installation spaces.
Supports a wide input voltage range of 3x 200 VAC to 480 VAC, accommodating diverse industrial requirements
Equipped with a passive line filter for enhanced electromagnetic compatibility which ensuring smooth operation
Integrates one slot for plug-in modules, facilitating easy expansion and customization
Offers an extensive operational temperature range, from -25°C to 55°C which ensuring resilience in varied environments
Features a maximum output frequency of 598 Hz, providing high precision in motion control tasks
Includes a comprehensive set of protective measures like overload and short-circuit protection for added safety
Designed with user-friendly wiring options, simplifying installation and maintenance processes
Maximises energy efficiency with minimal losses during operation, contributing to reduced operational costs


