B&R 16.2 kW, 24V dc, 3 Phase, 22A Inverter Module, Motion, Speed Controller Function
- RS Stock No.:
- 681-101
- Mfr. Part No.:
- 8BVI0220HCS0.000-3
- Brand:
- B&R
Subtotal (1 unit)*
£2,642.42
(exc. VAT)
£3,170.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,642.42 |
*price indicative
- RS Stock No.:
- 681-101
- Mfr. Part No.:
- 8BVI0220HCS0.000-3
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Inverter Module | |
| Number of Phases | 3 | |
| Control Function | Motion, Speed Controller | |
| Supply Voltage | 24V dc | |
| Output Voltage | 25V dc | |
| Current Rating | 22A | |
| Power Rating | 16.2kW | |
| Overall Length | 317mm | |
| Overall Width | 106.5mm | |
| Overall Depth | 212mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Series | ACOPOSmulti | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Inverter Module | ||
Number of Phases 3 | ||
Control Function Motion, Speed Controller | ||
Supply Voltage 24V dc | ||
Output Voltage 25V dc | ||
Current Rating 22A | ||
Power Rating 16.2kW | ||
Overall Length 317mm | ||
Overall Width 106.5mm | ||
Overall Depth 212mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Series ACOPOSmulti | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R Inverter module is a high-performance solution designed for decentralised applications that require Advanced motor control. Integrating uncontrolled standstill and safe stop functionalities, this module supports a wide range of plug-in modules, optimising systems for computationally intensive open-loop and closed-loop control requirements. Equipped with connection options for motor holding brakes and temperature sensors, it ensures precise operational feedback, enhancing overall system safety and reliability.
Integrated functionalities for both uncontrolled standstill and safe stop which ensuring operational safety
Two slots for ACOPOSmulti plug-in modules, enabling customisation and flexibility
Optimised for applications with high computational demands which enhancing process efficiency
Temperature sensor and motor holding brake connections facilitate precise control and safety monitoring
DC bus connection with a nominal voltage of 750 VDC, supporting robust power distribution
Overload protection mechanisms prevent damage which ensuring operational reliability
Compatibility with Automation Studio 4.6.1.x or later, providing streamlined integration
Related links
- B&R 16.2 kW 3 Phase Motion, Speed Controller Function
- B&R 32.37 kW 3 Phase Motion, Speed Controller Function
- B&R 24.4 kW 3 Phase Motion, Speed Controller Function
- B&R 32.5 kW 3 Phase Motion, Speed Controller Function
- B&R 1.46 kW 3 Phase Motion, Speed Controller Function
- B&R 5.6 kW 3 Phase Motion, Speed Controller Function
- B&R 121.8 kW 3 Phase Motion, Speed Controller Function
- B&R 11.19 kW 3 Phase Motion, Speed Controller Function


