B&R 11.2 kW, 24V dc, 3 Phase, 15.1A Inverter Module, Motion, Speed Controller Function

Subtotal (1 unit)*

£1,910.40

(exc. VAT)

£2,292.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,910.40

*price indicative

RS Stock No.:
681-095
Mfr. Part No.:
8BVI0110HWS0.000-3
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Inverter Module

Control Function

Motion, Speed Controller

Output Voltage

25V dc

Supply Voltage

24V dc

Current Rating

15.1A

Power Rating

11.2kW

Overall Length

317mm

Overall Width

53mm

Overall Depth

263mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL

Series

ACOPOSmulti

COO (Country of Origin):
AT
The B&R ACOPOSmulti3 inverter module designed for Advanced motor control in applications requiring decentralised, computationally intensive open-loop and closed-loop management. With integrated features such as uncontrolled standstill and a secure stop, it streamlines operations while offering two slots for plug-in modules, enhancing adaptability for varying control needs. The wall-mounted design ensures easy installation and space optimisation, making it Ideal for diverse industrial environments where efficiency and performance are paramount.

Integrated connection for motor holding brake and temperature sensor for enhanced operational safety

Compatible with 2 slots for ACOPOSmulti plug-in modules, allowing tailored configurations for specific requirements

Continuous power consumption of 11.2 kW which ensuring reliable performance during operation

Overload protection and extensive safety certifications, including UL cULus and CE which ensuring compliance with international standards

Power conversion equipment supports up to 15.1 A continuous power per motor connection, accommodating high-performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy