B&R 22.3 kW, 24V dc, 3 Phase, 15.1A Inverter Module, Motion, Speed Controller Function

Image representative of range

Subtotal (1 unit)*

£3,089.12

(exc. VAT)

£3,706.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,089.12

*price indicative

RS Stock No.:
681-088
Mfr. Part No.:
8BVI0110HCD0.000-3
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Inverter Module

Number of Phases

3

Control Function

Motion, Speed Controller

Output Voltage

25V dc

Supply Voltage

24V dc

Current Rating

15.1A

Power Rating

22.3kW

Overall Length

317mm

Overall Width

106.5mm

Overall Depth

212mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL

Series

ACOPOSmulti

COO (Country of Origin):
AT
The B&R ACOPOSmulti inverter module engineered for optimal performance in decentralised, computationally intensive control applications. Featuring two fully independent power inverters, this 15.1 A inverter module supports both open-loop and closed-loop control requirements. Integrated with capabilities for precise motor control and various plug-in modules, it enables versatile configurations tailored to a wide range of applications. Designed for cold plate or pass-through mounting, the module is built to withstand demanding operational conditions, enhancing both safety and efficiency in modern automation environments.

Integrated uncontrolled standstill and safe stop mechanisms to enhance operational safety

Supports temperature sensor integration for efficient monitoring and management

Features two slots for ACOPOSmulti plug-in modules for flexible expansion

Equipped with certifications including CE, UL, and EAC for compliance and reliability

Continuous power consumption of 22.3 kW, offering robust energy efficiency

Nominal DC bus voltage of 750 VDC, suitable for high-performance tasks

Provides overload protection, short-circuit protection, and ground fault protection for dependable operation

Offers a wide ambient temperature range, enabling use in diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy