B&R 4 kW, 480V ac, 3 Phase, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-013
- Mfr. Part No.:
- 8EI4X5HWD10.L200-1
- Brand:
- B&R
Subtotal (1 unit)*
£3,226.23
(exc. VAT)
£3,871.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,226.23 |
*price indicative
- RS Stock No.:
- 681-013
- Mfr. Part No.:
- 8EI4X5HWD10.L200-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 4kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 480V ac | ||
Current Rating 4.5A | ||
Power Rating 4kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis servo drive module designed to enhance industrial automation systems. This versatile module accommodates complicated motion control, featuring a digital multi-encoder Interface providing exceptional feedback control. With a robust design built for wall mounting, it supports a wide input voltage range, ensuring compatibility with various setups. Ideal for demanding applications, this product integrates Advanced technology for optimised performance and reliability in motion systems, making it a key component in modern automation solutions.
Supports network configurations TN-S and TN-C-S with grounded neutral
Designed for 2-axis control, offering precise motion handling
Max. cable length for DC bus connection of 3 m ensures flexibility in installation
Peak current per motor connection of 12.25 A delivers robust performance under heavy loads
Configurable encoder power supply enhances adaptability for different setups
Integrated with overload and ground fault protection for improved safety
Wide operating temperature range of -25°C to 55°C to suit a variety of environments
User-friendly installation with clear dimensions and wiring instructions
Related links
- B&R 4 kW 3 Phase Motion Function
- B&R 4 kW 480 V ac 4.5A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 2.5 kVA 230 V ac Motion Function
- B&R 4 kW 3 Phase Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function


