Eaton Remote Control Motor Accessory
- RS Stock No.:
- 668-3355
- Mfr. Part No.:
- 248296 Z-FW-LP
- Brand:
- Eaton
Image representative of range
Subtotal (1 unit)*
£369.02
(exc. VAT)
£442.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £369.02 |
*price indicative
- RS Stock No.:
- 668-3355
- Mfr. Part No.:
- 248296 Z-FW-LP
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Remote Control | |
| Product Type | Motor Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Remote Control | ||
Product Type Motor Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
Reset devices, Z-FW series
Contour compatible, switching device can be retrofitted
For automatically reset and remote control of PXF Series residual circuit breakers and PFR Series residual current relays
Can be locked and sealed mechanically
Mechanical switching capacity → max. PXF-100 / 4p
Operation and alarm display LED in green and red
Functionality extendible with an Z-FW-MO switching module
Operation and fault display LED only preassembled with Z-FW...
Protection rating IP40
Note
Eaton formerly known as Moeller
Related links
- Eaton Restarting Device for use with Accessory For Miniature Circuit Breaker, Accessory For Residual Current Circuit
- Eaton CE Standard
- Eaton Power Module ZFW 400V
- Eaton Power Module ZFW 0V
- Eaton Eaton Distribution parts Restarting Device for use with Circuit Breaker
- Eaton 4 Phase Surge Protector 440 V ac
- Eaton Distribution Block
- Siemens Control Circuit Terminal 3RA6920 Series Motor Accessory
