Eaton Distribution Block

Subtotal (1 unit)*

£719.39

(exc. VAT)

£863.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£719.39

*price indicative

RS Stock No.:
240-512
Mfr. Part No.:
100052 Z-FW-LPS/MO
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Distribution Block

Series

1000

COO (Country of Origin):
AT
The Eaton advanced restarting device-set is designed for optimal functionality in 24-48VDC operations, ensuring reliable performance even in demanding environments. With a robust capability of handling 6HP, it exemplifies engineering excellence through its seamless integration in distribution systems. The product not only meets stringent RoHS compliance but is also crafted with an innovative monitoring unit featuring automatic reclosing, providing an added layer of safety and reliability. Measuring 80 mm in length, 77.3 mm in height, and 123.4 mm in width, it fits conveniently within various assembly frameworks, making installation straightforward and hassle-free. The unique earth leakage function with auto-test further enhances operational integrity, offering peace of mind to operators. This restarting device-set is tailored to meet the rigorous standards of modern electrical applications while ensuring efficiency and safety.

Designed for seamless integration in distribution systems
Complies with stringent RoHS regulations for environmental safety
Features an automatic reclosing function to enhance operational reliability
Compact dimensions allow for easy installation in diverse setups
Equipped with an earth leakage auto-test function for improved safety
Rated for high operational voltage to accommodate various applications
Ideal for use in industrial and commercial electrical environments
Included mCAD model for enhanced planning and installation efficiency
Promotes peace of mind with its robust fault signal monitoring

Related links