Eaton Power Module ZFW 400V

Subtotal (1 unit)*

£29.57

(exc. VAT)

£35.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.57

*price indicative

RS Stock No.:
255-678
Mfr. Part No.:
248297 Z-FW/001
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Power Module

Maximum Supply Voltage

400V

Maximum Operating Temperature

40°C

Depth

8.8mm

Width

65.5mm

Series

ZFW

Length

80mm

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The Eaton remote testing module is designed to enhance the operational efficiency of your electrical systems. This state-of-the-art device allows for seamless remote testing, making it an ideal component for both industrial and advanced commercial applications. With a maximum voltage capacity of 400V-AC, it ensures reliable performance in various environments. The compact design, measuring just 80 mm in length and 65.5 mm in height, makes it easy to integrate into existing setups. Supported by significant safety features, this module not only maximises convenience but also enhances overall system reliability, allowing users to monitor and manage earth leakage functions effortlessly.

Facilitates remote testing for enhanced monitoring capabilities

Optimised for industrial and commercial use for versatile applications

Compact size ensures easy installation in tight spaces

Incorporates a maximum operational voltage of 400V-AC for robust performance

Comes with complete compliance to RoHS for environmental safety

Low heat dissipation maximises energy efficiency during operation

Provides comprehensive support for safeguarding against earth leakage

Durable construction supports reliable long-term usage in demanding environments

Related links