Eaton Distribution Parts Restarting Device for use with Circuit Breaker
- RS Stock No.:
- 255-909
- Mfr. Part No.:
- 265244 Z-FW-LPD
- Brand:
- Eaton
Subtotal (1 unit)*
£517.01
(exc. VAT)
£620.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £517.01 |
*price indicative
- RS Stock No.:
- 255-909
- Mfr. Part No.:
- 265244 Z-FW-LPD
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Restarting Device | |
| Range | Eaton Distribution Parts | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Restarting Device | ||
Range Eaton Distribution Parts | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton restarting device exemplifies modern engineering, providing reliable operation for various industrial applications. Designed to function seamlessly within switchgear systems, it offers an operational voltage range of 24-48V DC, catering to both 50 and 60 Hz frequencies. The robust construction ensures enhanced durability in challenging environments, while its compact design allows for easy top-hat rail mounting. The device also incorporates advanced features such as automatic restart capabilities and a monitoring unit for enhanced safety and efficiency. Ideal for industrial and commercial sectors, it emphasises the importance of dependable and effective power management.
Automatic restart capabilities enhance operational efficiency
Compact size allows for versatile mounting options
Built to comply with RoHS directives, ensuring safe use
Offers a maximum ambient operating temperature of 40 °C
Designed with a degree of protection IP40, safeguarding against dust and moisture
Manual control through a function selector provides operational flexibility
Universal fitting makes it compatible with various devices
Equipped with a relay output for alarms, ensuring immediate feedback on performance
Compact size allows for versatile mounting options
Built to comply with RoHS directives, ensuring safe use
Offers a maximum ambient operating temperature of 40 °C
Designed with a degree of protection IP40, safeguarding against dust and moisture
Manual control through a function selector provides operational flexibility
Universal fitting makes it compatible with various devices
Equipped with a relay output for alarms, ensuring immediate feedback on performance
Related links
- Eaton Restarting Device for use with Accessory For Miniature Circuit Breaker, Accessory For Residual Current Circuit
- Eaton Distribution Block
- Eaton Distribution Parts Neutral Conductor Lead-Through Terminal for use with Circuit Breaker
- Eaton Distribution Parts Undervoltage Release for use with Accessory
- Eaton Distribution Parts Spacer for use with Circuit Breaker
- Eaton Eaton Distribution Parts Fitting-Sleeve Pliers for use with Circuit Breaker
- Eaton Eaton Distribution Parts Neutral Conductor Lead-Through Terminal for use with Circuit Breaker
- Eaton Eaton Distribution Parts Undervoltage Release for use with Accessory


