Eaton Eaton Distribution Parts Neutral Conductor Lead-Through Terminal for use with Circuit Breaker
- RS Stock No.:
- 254-416
- Mfr. Part No.:
- 248268 Z-D63/P
- Brand:
- Eaton
Subtotal (1 unit)*
£10.63
(exc. VAT)
£12.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.63 |
*price indicative
- RS Stock No.:
- 254-416
- Mfr. Part No.:
- 248268 Z-D63/P
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Neutral Conductor Lead-Through Terminal | |
| For Use With | Circuit Breaker | |
| Range | Eaton Distribution Parts | |
| Series | Z-D63 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Neutral Conductor Lead-Through Terminal | ||
For Use With Circuit Breaker | ||
Range Eaton Distribution Parts | ||
Series Z-D63 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton penetration for neutral conductor with test connector is an exceptional solution tailored for demanding applications across diverse sectors. Designed to support operational currents of up to 63A and capable of handling frequencies of 50/60Hz, this product is ideal for settings where reliability and performance are paramount. Its compact dimensions of 80mm in length, 65.5mm in height, and a width of 17.5mm allow for easy installation within a wide range of electrical systems. With features such as DIN rail mounting and a screw connection, it ensures secure and efficient electrical connections, catering effortlessly to professional requirements while maintaining compliance with RoHS standards. This product not only promises effective performance but also extends its usability for various conductor materials, underscoring its versatility in modern electrical installations.
Compact design optimises space in electrical installations
Compatible with various conductor types, ensuring versatility
Robust manufacturing meets demanding industry standards
Screw connection type facilitates easy installation
DIN rail mounting simplifies system integration
Wide operating temperature range enhances application flexibility
Test connector capability improves troubleshooting efficiency
Reliable performance maintains system stability
Compatible with various conductor types, ensuring versatility
Robust manufacturing meets demanding industry standards
Screw connection type facilitates easy installation
DIN rail mounting simplifies system integration
Wide operating temperature range enhances application flexibility
Test connector capability improves troubleshooting efficiency
Reliable performance maintains system stability
Related links
- Eaton Distribution Parts Neutral Conductor Lead-Through Terminal for use with Circuit Breaker
- Eaton Distribution Parts Neutral Phase Busbar Connector
- Eaton Eaton Distribution Parts Neutral Phase Busbar Connector
- Eaton Distribution Parts Undervoltage Release for use with Accessory
- Eaton Distribution Parts Restarting Device for use with Circuit Breaker
- Eaton Distribution Parts Spacer for use with Circuit Breaker
- Eaton Eaton Distribution Parts Connection Clamp for use with Circuit Breaker
- Eaton Eaton Distribution Parts Undervoltage Release for use with Accessory


