Eaton Distribution Parts Undervoltage Release for use with Accessory, Accessory For Miniature Circuit Breaker,
- RS Stock No.:
- 253-491
- Mfr. Part No.:
- 248291 Z-USD/230
- Brand:
- Eaton
Subtotal (1 unit)*
£42.09
(exc. VAT)
£50.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.09 |
*price indicative
- RS Stock No.:
- 253-491
- Mfr. Part No.:
- 248291 Z-USD/230
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Distribution Parts | |
| For Use With | Accessory, Accessory For Miniature Circuit Breaker, Undervoltage Releases | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Distribution Parts | ||
For Use With Accessory, Accessory For Miniature Circuit Breaker, Undervoltage Releases | ||
- COO (Country of Origin):
- CZ
The Eaton Undervoltage release is a precision-engineered accessory designed specifically for use with miniature circuit breakers in a variety of industrial and advanced commercial applications. Tailored to meet the stringent requirements of modern electrical systems, this device operates effectively within an ambient temperature range of -5 °C to 40 °C.
Universal fitting capability increases compatibility with existing systems
Lightweight structure allows for simple handling and installation
Optimised for a broad range of operational temperatures
Meets RoHS and relevant industry certifications for environmental safety
Lightweight structure allows for simple handling and installation
Optimised for a broad range of operational temperatures
Meets RoHS and relevant industry certifications for environmental safety
Related links
- Eaton Eaton Distribution Parts Undervoltage Release for use with Accessory
- Eaton Distribution Parts Undervoltage Release for use with MCB
- Eaton Eaton Distribution Parts Interference Suppression Component for use with Circuit Breaker
- Eaton Eaton Distribution Parts Undervoltage Release for use with MCB
- Eaton Distribution Parts Neutral Conductor Lead-Through Terminal for use with Circuit Breaker
- Eaton Eaton Distribution Parts Neutral Conductor Lead-Through Terminal for use with Circuit Breaker
- Eaton Distribution Parts Restarting Device for use with Circuit Breaker
- Eaton Distribution Parts Spacer for use with Circuit Breaker


