Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-16-24
- RS Stock No.:
- 852-341
- Mfr. Part No.:
- EAMC-56-58-16-24
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£100.00
(exc. VAT)
£120.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.00 |
*price indicative
- RS Stock No.:
- 852-341
- Mfr. Part No.:
- EAMC-56-58-16-24
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Motor Accessory | |
| Accessory Type | Coupling | |
| For Use With | Electric Drive Motor | |
| Series | EAMC | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | EAMC-56-58-16-24 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Motor Accessory | ||
Accessory Type Coupling | ||
For Use With Electric Drive Motor | ||
Series EAMC | ||
Standards/Approvals RoHS Compliant | ||
Model Number EAMC-56-58-16-24 | ||
- COO (Country of Origin):
- DE
The Festo coupling is designed for efficient transmission of torque, facilitating optimal connectivity in various applications. It is engineered to meet diverse operating conditions, ensuring reliable performance.
Mounting diameters of 16 mm and 24 mm accommodate versatile installation requirements
Size 56 with a nominal length of 58 mm optimises spatial efficiency
Max. rotational speed of 5500 rpm supports high-performance operations
Related links
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-16-22
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-25-25-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-19-32-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-56-58-20-25-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-8-16
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-11-16-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-19-U
- Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-14-16-U
