Festo Coupling EAMC Series Motor Accessory for Use with Electric Drive Motor,EAMC-42-50-16-19-U

Image representative of range

Subtotal (1 unit)*

£55.00

(exc. VAT)

£66.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.00

*price indicative

RS Stock No.:
852-331
Mfr. Part No.:
EAMC-42-50-16-19-U
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Motor Accessory

Accessory Type

Coupling

For Use With

Electric Drive Motor

Series

EAMC

Standards/Approvals

RoHS Compliant

Model Number

EAMC-42-50-16-19-U

COO (Country of Origin):
DE
The Festo coupling is designed for reliable and efficient power transmission, ensuring smooth operation in various mechanical applications. Its robust construction makes it suitable for dynamic environments, delivering consistent performance.

Mounting diameters of 16 mm and 19 mm accommodate diverse installation requirements

Capable of operating at a maximum rotational speed of 6000 rpm for enhanced performance

Constructed to ensure compliance with RoHS standards, promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy