Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting

Subtotal (1 unit)*

£669.97

(exc. VAT)

£803.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£669.97

*price indicative

RS Stock No.:
851-752
Mfr. Part No.:
EAMM-U-86-S60-82AA-177
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo parallel kit is designed for precise movement and efficient operation across various applications, ensuring optimal performance and reliability.

Size of 86 allows versatile integration into existing setups

Mounting position flexibility enables installation in any orientation

Gear unit ratio of 11 ensures direct and efficient power transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy