Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 851-595
- Mfr. Part No.:
- EAMM-U-86-S60-60H-177
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£679.97
(exc. VAT)
£815.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £679.97 |
*price indicative
- RS Stock No.:
- 851-595
- Mfr. Part No.:
- EAMM-U-86-S60-60H-177
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Paralleling Link | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Paralleling Link | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo parallel kit is a high-performance solution designed for efficient motion control. Its Advanced specifications ensure reliability and versatility in various applications, making it an Ideal choice for demanding operational environments.
Size 86, allowing for adaptable installation in constrained environments
Mounting position Any, offering flexibility in deployment
Gear unit ratio of 11, providing direct transmission of power
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,1217543
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803326
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803325
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1587453
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,2803125
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107722
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8107044


