Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting

Subtotal (1 unit)*

£1,153.76

(exc. VAT)

£1,384.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,153.76

*price indicative

RS Stock No.:
849-772
Mfr. Part No.:
EAMM-U-110-S95-90GA-207
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo parallel kit is designed for efficient operation in various applications, providing reliable performance with its robust design and versatile features.

Size of 110 offers a Compact solution for space-constrained environments

Max rotational speed reaches up to 5000 rpm for dynamic performance

Gear unit ratio of 11 ensures precise motion control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy