Schneider Electric Kit GBK Series Kit for Use with Motor

Subtotal (1 unit)*

£176.07

(exc. VAT)

£211.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£176.07

*price indicative

RS Stock No.:
781-812
Mfr. Part No.:
GBK1201003F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Kit

Accessory Type

Kit

For Use With

Motor

Series

GBK

COO (Country of Origin):
DE
The Schneider Electric Adaptation kit serves as a comprehensive solution for seamlessly integrating motors and gearboxes within various applications. Designed to enhance compatibility across the Lexium series, this kit ensures efficient assembly while maintaining robust performance. It accommodates multiple models, including the Lexium 32i, 62, 52, and others, offering adaptability to diverse configurations. The kit includes essential components such as an adaptor plate, screws, bolts, and a shaft end adaptor, facilitating a straightforward installation process.

Compatible with multiple Lexium series models, enhancing usability and performance

Includes an adaptor plate and a shaft end adaptor for versatile mounting options

Comes with screws and bolts specifically designed for secure installation

Compact design with a motor flange size of 100 mm, suitable for various applications

Weighs only 0.65 kg, making it lightweight and easy to handle

Designed for optimal assembly with an external gearbox diameter of 120 mm

Offers a warranty period of 18 months, ensuring long-term reliability

Contributes to environmental sustainability efforts with PVC-free materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy