Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0600703F

Subtotal (1 unit)*

£90.61

(exc. VAT)

£108.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.61

*price indicative

RS Stock No.:
654-154
Mfr. Part No.:
GBK0600703F
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Kit

Accessory Type

Assembly Kit

For Use With

Lexium 32i

Series

GBK

Standards/Approvals

RoHS, REACH

Model Number

GBK0600703F

COO (Country of Origin):
DE
The Schneider Electric Adaptation kit is specifically designed to facilitate seamless integration between motors and gearboxes. This essential accessory ensures compatibility with a range of products, including Lexium series motors, making it an ideal solution for enhancing operational efficiency. With a robust kit composition including mounting screws, an adaptor plate, and a shaft end adaptor, this product addresses various assembly needs, ultimately allowing for smoother and more reliable performance in diverse applications. Its compact design ensures ease of installation within confined spaces, while maintaining a secure fit for optimal functionality.

Compatible with multiple Lexium ranges, ensuring versatile application

Constructed with durable materials for long-lasting performance

Kit includes essential components like screws and bolts, and an adaptor plate

Designed for easy assembly of motors and gearboxes, reducing installation time

Lightweight at just 0.2 kg, making it easy to handle and install

Optimised for motors with three, two or one stack configurations, enhancing adaptability

Specific height, width, and length dimensions tailored for precise fitting

Net weight and packaging facilitate efficient logistics and delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy