Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1201400F
- RS Stock No.:
- 654-027
- Mfr. Part No.:
- GBK1201400F
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£182.04
(exc. VAT)
£218.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £182.04 |
*price indicative
- RS Stock No.:
- 654-027
- Mfr. Part No.:
- GBK1201400F
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Assembly Kit | |
| Product Type | Mounting Kit | |
| For Use With | Lexium 62 | |
| Series | GBK | |
| Standards/Approvals | REACH, RoHS | |
| Model Number | GBK1201400F | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Assembly Kit | ||
Product Type Mounting Kit | ||
For Use With Lexium 62 | ||
Series GBK | ||
Standards/Approvals REACH, RoHS | ||
Model Number GBK1201400F | ||
- COO (Country of Origin):
- DE
The Schneider Electric Adaptation kit for motor and gearbox combination offers a comprehensive solution designed to enhance the assembly process. This accessory is compatible with a range of Lexium series products, ensuring seamless integration for optimal performance. The kit includes essential components such as an adaptor plate and a shaft end adaptor, along with screws and bolts necessary for mounting. Featuring a robust design with a gearbox external diameter of 120 mm and a motor flange size of 140 mm, this kit is tailored for easy installation and reliable operation, thereby facilitating efficient assembly of motors and gearboxes in various applications.
Compatible with multiple Lexium series, ensuring versatility in application
Includes an adaptor plate and a shaft end adaptor for comprehensive installation
Provides necessary screws and bolts, streamlining the mounting process
Optimised for easy integration with devices such as BMH, SH3, and MH3
Designed for robust performance with an external diameter of 120 mm
Net weight of 0.65 kg for manageable handling and installation
Compliant with EU RoHS Directive, ensuring adherence to environmental standards
18 months warranty, offering assurance and reliability
Related links
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK0800703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 62,GBK1200702F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium ILA,GBK0600570A
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium SD3,GBK0600573S
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0600703F
- Schneider Electric Assembly Kit GBK Series Mounting Kit for Use with Lexium 32i,GBK0800702F
- Schneider Electric Kit GBK Series Kit for Use with Motor
- Schneider Electric Kit GBK Series Kit for Use with Motor,GBK0800852S
