B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- RS Stock No.:
- 686-847
- Mfr. Part No.:
- 8BCM0010.3034C-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£252.91
(exc. VAT)
£303.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.91 |
*price indicative
- RS Stock No.:
- 686-847
- Mfr. Part No.:
- 8BCM0010.3034C-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8BCM0010 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With Motor | ||
Series 8BCM0010 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- CZ
The B&R 10-meter motor cable features 4x 0.75 mm² and 2x 2x 0.34 mm² conductors, equipped with an 8-pin female series 915 power connector. Designed for extreme flexibility, it incorporates the innovative itec connector system, ensuring fast and secure connections for reliable motor performance in dynamic environments.
Oil resistance
CE and UKCA approved
IP66 and IP67 Degree of protection per EN 60529
Related links
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Extension Cable 8BCM0010 Series Extension Cable for Use with 8BCM Motor Cables
- B&R Extension Cable 8BCM0010 Series Cable for Use with 8WS Motor Hybrid
- B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0001 Series Motor Cable for Use with Motor


