B&R Motor Cable 8BCR0001 Series Motor Cable for Use with Motor

Image representative of range

Subtotal (1 unit)*

£100.80

(exc. VAT)

£120.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.80

*price indicative

RS Stock No.:
682-653
Mfr. Part No.:
8BCR0001.1121A-0
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Motor Cable

Product Type

Motor Cable

For Use With

Motor

Series

8BCR0001

Standards/Approvals

CE

COO (Country of Origin):
CZ
The B&R resolver cable is expertly designed for use in demanding environments, specifically crafted to be compatible with ACOPOSmicro and ACOPOS servo drives alongside B&R servo motors. With its robust construction, this cable can be seamlessly integrated into cable drag chains, ensuring reliability and performance in various applications. Featuring a 12-pin female series 615 signal connector and a 9-pin male DSUB servo connector, the cable is tailored for diverse connectivity needs, providing a secure and efficient electrical connection. Its oil-resistant durability further enhances usability in industrial settings.

Designed to operate efficiently in cable drag chains

Configured specifically for compatibility with B&R servo motors and ACOPOS systems

Constructed from tinned copper stranded wire for enhanced conductivity

Features a robust PUR outer jacket for added protection against harsh conditions

IP66/67 rated when connected which ensuring resistance to dust and moisture

Supports an operating voltage of up to 30 V with high insulation resistance

Boasts a high Flex cycle capability, exceeding 3 million cycles for longevity

Easy to install with unique connector configurations enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy