B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- RS Stock No.:
- 686-834
- Mfr. Part No.:
- 8BCM0010.1111A-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£382.21
(exc. VAT)
£458.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £382.21 |
*price indicative
- RS Stock No.:
- 686-834
- Mfr. Part No.:
- 8BCM0010.1111A-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Motor Cable | |
| Product Type | Motor Cable | |
| For Use With | Cable Drag Chains | |
| Series | 8BCM0010 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Motor Cable | ||
Product Type Motor Cable | ||
For Use With Cable Drag Chains | ||
Series 8BCM0010 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The B&R Motor cable designed for seamless integration with ACOPOSmulti drive systems and B&R servo motors. Built to be utilised in cable drag chains, this robust 10-metre cable features 4x 1.5 mm² and 2x 2x 0.75 mm² conductor configurations, ensuring optimal transmission of power and signal. The innovative speedtec motor connector, coupled with an integrated shield plate, provides stable connections while maintaining superior shielding without additional measures. With essential certifications including UL and CE, this cable engineered for reliability and resilience in demanding environments, making it Ideal for various industrial applications.
Designed for seamless operation with ACOPOSmulti drive systems and B&R servo motors
Comprises 4x 1.5 mm² and 2x 0.75 mm² conductors for efficient power and signal transmission
Features an integrated shield plate to enhance electromagnetic compatibility
Equipped with a robust 8-pin female speedtec motor connector for secure connections
Rated for a maximum operating voltage of 1000 VAC which ensuring compatibility with high-performance applications
Durable construction with oil resistance and high insulation resistance, suitable for various industrial environments
IP66/67 rating when connected which ensuring protection against dust and water ingress
Capable of withstanding extreme temperatures from -20°C to +90°C, allowing for flexible deployment
Tested for Flex cycles up to 5 million, demonstrating exceptional longevity in dynamic applications
Lightweight at 1.5 kg, facilitating easier handling and installation
Related links
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with ACOPOSmulti Drive Systems
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0020 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCH0001 Series Motor Cable for Use with Cable Drag Chains


