B&R Connector 8BPR0001 Series Connector for Use with Speedtec
- RS Stock No.:
- 682-364
- Mfr. Part No.:
- 8BPR0001.0000-00
- Brand:
- B&R
Subtotal (1 unit)*
£53.41
(exc. VAT)
£64.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.41 |
*price indicative
- RS Stock No.:
- 682-364
- Mfr. Part No.:
- 8BPR0001.0000-00
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | Speedtec | |
| Series | 8BPR0001 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With Speedtec | ||
Series 8BPR0001 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The B&R connector offers a robust solution designed for reliable connections in demanding environments. Engineered with a 12-pin layout, this connector not only ensures superior electrical performance but also possesses IP67 rating for optimal protection against dust and water ingress. Its Durable PBT and zinc-casting materials guarantee long-lasting use, while the nickel-plated contacts help maintain low contact resistance, ensuring efficient current flow. With features such as a temperature range of -20°C to +130°C and support for over 500 connection cycles, this connector stands out as a dependable choice for various applications requiring high durability and performance.
IP67 protection ensures resilience against environmental challenges
Constructed from PBT, adhering to UL 94 / V0 standards for safety
Nickel-plated contacts maintain low contact resistance under load
Supports over 500 connection cycles for enhanced longevity
Capable of withstanding temperatures from -20°C to +130°C
Designed for use in pollution degree 3 environments
Zinc casting provides added strength and durability to the housing
Related links
- B&R Connector 8BPM0003 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPM0002 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPM0001 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPM0004 Series Connector for Use with Motor
- B&R Connector 8BPR0002 Series Connector for Use with Motor
- B&R 7A Connector
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R Fan Module 8BXF001 Series Fan for Use with ACOPOSmulti modules


