B&R Connector 8BPM0001 Series Connector for Use with Speedtec Motor
- RS Stock No.:
- 682-360
- Mfr. Part No.:
- 8BPM0001.0000-00
- Brand:
- B&R
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-360
- Mfr. Part No.:
- 8BPM0001.0000-00
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | Speedtec Motor | |
| Series | 8BPM0001 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With Speedtec Motor | ||
Series 8BPM0001 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The B&R 8-pin motor connector designed to ensure seamless electrical connections within industrial automation systems. With its robust construction and IP67 rating, this connector guarantees reliable performance in demanding environments, making it Ideal for applications where moisture and dust resistance are critical. Its precision-engineered crimp contacts are included in the delivery, allowing for quick and easy installation with cables of varying sizes. This connector not only meets UL/CSA certification standards but also supports high electrical loads, ensuring that it is well-suited for both power and signal applications. The B&R connector emerges as a dependable choice for professionals seeking quality, durability, and superior connectivity solutions.
IP67 protection ensures reliability even in harsh environments
UL/CSA certification offers peace of mind regarding quality and safety standards
Designed for easy crimp connections, accommodating multiple cable sizes
Brass and nickel-plated contacts provide excellent conductivity and corrosion resistance
Compact dimensions make it suitable for confined spaces without compromising on performance
Overvoltage category III ensures it can handle demanding electrical loads
High contact resistance ratings enhance efficiency and reliability of power and signal transmission
Gasket MADE of FKM contributes to long-lasting durability and weather resistance
Related links
- B&R Connector 8BPM0003 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPM0002 Series Connector for Use with Speedtec Motor
- B&R Connector 8BPR0001 Series Connector for Use with Speedtec
- B&R Connector 8BPM0004 Series Connector for Use with Motor
- B&R Connector 8BPR0002 Series Connector for Use with Motor
- B&R 7A Connector
- B&R Cover ACOPOS P3 Series Cover for Use with Servo Drives
- B&R Fan Module 8BXF001 Series Fan for Use with ACOPOSmulti modules


