B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- RS Stock No.:
- 682-346
- Mfr. Part No.:
- 8BCR0010.11230-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£226.21
(exc. VAT)
£271.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.21 |
*price indicative
- RS Stock No.:
- 682-346
- Mfr. Part No.:
- 8BCR0010.11230-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Motor Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | 8BCR0010 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Motor Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series 8BCR0010 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CZ
The B&R cable extension is expertly designed for an array of resolver cables, facilitating seamless connectivity and enhancing system efficacy. Built specifically for use within cable drag chains, this robust extension features a Durable construction that ensures exceptional performance across diverse conditions. The flexible solutions cater to intricate installations while providing reliable electrical properties and mechanical resilience. Ideal for sophisticated applications, this cable seamlessly integrates into existing systems, boasting a length of 10 metres and compatibility with series 615 signal connectors, making it an essential element in modern industrial setups.
Optimised for resolver cables which enhancing operational efficiency
Constructed with high-quality PUR material offering durability
12-pin female circular connector promotes secure connections
Mechanical resilience supports up to 3 million Flex cycles
Rated for a wide temperature range which ensuring reliable performance
Contains tinned copper stranded wires for enhanced conductivity
Provides IP66/67 protection when connected which ensuring resistance to dust and water
Lightweight design at only 0.7 kg contributes to ease of installation
Related links
- B&R Motor Cable 8BCR0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0005 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCH0005 Series Motor Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCR0020 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCR0001 Series Motor Cable for Use with Motor
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0010 Series Cable for Use with Cable Drag Chains


