B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain

Image representative of range

Subtotal (1 unit)*

£541.15

(exc. VAT)

£649.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£541.15

*price indicative

RS Stock No.:
682-147
Mfr. Part No.:
8D1CH0015.11110-0
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Power Cable

Accessory Type

Power Cable

For Use With

Cable Drag Chain

Series

ACOPOSmotor Compact

COO (Country of Origin):
CZ
The B&R ACOPOSmotor Compact power cable designed for seamless integration within cable drag chains, ensuring reliable connectivity for your systems. Tailored specifically for use with ACOPOSmotor Compact, it boasts a robust construction for longevity under demanding conditions. This power cable provides a dependable link, enabling smooth operation in both static and dynamic applications with a length of 15 metres. Enhanced with Durable materials and certifications for safety, this cable is suitable for various industrial environments, delivering excellent performance and peace of mind.

Robust cable construction includes multiple core configurations for versatility

Resistant to oil, halogens, and flames, ensuring safety and durability

Proven durability with over 3,000,000 Flex cycles for long-lasting performance

Environmental resistance from -40°C to +90°C, suitable for extreme conditions

IP66/67 protection rating when connected, ensuring optimal dust and water resistance

Meets multiple certification standards for compliance and reliability

Compatible with 9-pin female and male hybrid connectors for versatile applications

Designed for high-performance in dynamic settings, achieving max velocities of 300 m/min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy