B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain
- RS Stock No.:
- 682-142
- Mfr. Part No.:
- 8D1CH0003.11120-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£205.19
(exc. VAT)
£246.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.19 |
*price indicative
- RS Stock No.:
- 682-142
- Mfr. Part No.:
- 8D1CH0003.11120-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Power Cable | |
| Accessory Type | Power Cable | |
| For Use With | Cable Drag Chain | |
| Series | ACOPOSmotor Compact | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Power Cable | ||
Accessory Type Power Cable | ||
For Use With Cable Drag Chain | ||
Series ACOPOSmotor Compact | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmotor Compact power supply cable designed for optimal performance in various applications including cable drag chains. With a robust composition integrating a hybrid design featuring 2x 2.5 mm² and multiple signal conductors, this cable ensures efficient power delivery and signal integrity. Specifically assembled for use with the ACOPOSmotor Compact, its durability in demanding environments is fortified with resistance to oil, flame, and microbial factors, making it an Ideal choice for industrial settings. Enhanced by a high degree of protection and a proven certification standard, this cable assures reliable operation even under challenging conditions.
Designed for seamless integration with cable drag chains, enhancing flexibility and durability
The hybrid cable structure combines both power and signal conductivity for comprehensive functionality
Durable outer jacket materials offer resistance to oil, flames, and environmental factors
High IP66/67 protection rating ensures reliability in wet or dusty conditions
Specifically certified to meet stringent safety standards, providing peace of mind in industrial applications
Can operate effectively within a temperature range of -40°C to +90°C
Features a 9-pin female hybrid connector which is designed for less than 500 mating cycles for longevity
Optimised for energy efficiency with a nominal current rating of 20 A for power applications
Related links
- B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain
- B&R Cable 8BCR0020 Series Cable for Use with Cable Drag Chains
- B&R Motor Cable 8BCM0010 Series Motor Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0020 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCA0005 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0010 Series Cable for Use with Cable Drag Chains


