B&R Power Cable ACOPOSmotor Compact Series Power Cable for Use with Cable Drag Chain

Image representative of range

Subtotal (1 unit)*

£406.64

(exc. VAT)

£487.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£406.64

*price indicative

RS Stock No.:
682-145
Mfr. Part No.:
8D1CH0010.11110-0
Brand:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Power Cable

Accessory Type

Power Cable

For Use With

Cable Drag Chain

Series

ACOPOSmotor Compact

COO (Country of Origin):
CZ
The B&R ACOPOSmotor Compact power cable designed for dynamic industrial environments, specifically optimised for use within cable drag chains. With a length of 10 metres and an innovative design featuring hybrid connectors, it ensures seamless integration and reliable connectivity in a range of automation settings. Its resistance to oils, flames, and microbes makes it suitable for various industrial scenarios, enhancing equipment longevity and operational efficiency.

Designed for dynamic applications within cable drag chains

Includes a 9-pin female hybrid connector and a 9-pin male hybrid connector for versatile connectivity

Oil, flame, and microbial resistant, ensuring heightened durability

Halogen-free properties contribute to improved safety in the workplace

Flexibility allows for operation in temperatures from -40°C to +90°C

Robust cable construction with multiple cross-section configurations enhances performance

IP66/67 rated for protection against dust and water ingress when connected

Supports high Flexibility with over 3 million Flex cycles for reliable performance

Meets various certifications for quality and safety, including CE and UL standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy