B&R Power Cable 8D1CH0001 Series Power Cable for Use with Cable Drag Chain
- RS Stock No.:
- 682-136
- Mfr. Part No.:
- 8D1CH0001.11110-0
- Brand:
- B&R
Image representative of range
Subtotal (1 unit)*
£156.83
(exc. VAT)
£188.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.83 |
*price indicative
- RS Stock No.:
- 682-136
- Mfr. Part No.:
- 8D1CH0001.11110-0
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Power Cable | |
| Accessory Type | Power Cable | |
| For Use With | Cable Drag Chain | |
| Series | 8D1CH0001 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Power Cable | ||
Accessory Type Power Cable | ||
For Use With Cable Drag Chain | ||
Series 8D1CH0001 | ||
- COO (Country of Origin):
- CZ
The B&R ACOPOSmotor Compact power cable is expertly designed for seamless integration with cable drag chains. This robust cable not only provides exceptional performance in motion systems but also withstands the rigours of industrial environments. With a Durable construction that meets all necessary compliance standards, it offers reliability and efficiency in powering your ACOPOS motor systems. The hybrid cable encompasses multiple cross-sections, ensuring versatility while maintaining high levels of protection against environmental factors. This ensures the integrity of the power and signal transmission, making it an optimal choice for various applications within industrial automation.
Compatible with cable drag chains, enabling flexibility in installation
Constructed to specifications for the ACOPOSmotor Compact, ensuring optimal performance
Oil resistant and halogen-free, enhancing durability in harsh environments
Flame-retardant and hydrolysis resistant, providing safety and longevity
Features a robust 9-pin female and male hybrid connector, ensuring secure connections
IP66/67 rated when connected, offering high protection against dust and water
Designed for extensive ambient temperature ranges, from -40°C to +90°C
Capable of withstanding mechanical stresses with a high Flex cycle count
Related links
- B&R Power Cable 8D1CH0003 Series Power Cable for Use with Cable Drag Chain
- B&R Power Cable 8D1CH0002 Series Power Cable for Use with Cable Drag Chain
- B&R Power Cable 8D1CH0015 Series Power Cable for Use with Cable Drag Chain
- B&R Power Cable 8D1CH0010 Series Power Cable for Use with Cable Drag Chain
- B&R Power Cable 8D1CH0005 Series Power Cable for Use with Cable Drag Chain
- B&R Cable 8BCR0020 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCS0020 Series Cable for Use with Cable Drag Chains
- B&R Cable 8BCR0010 Series Cable for Use with Cable Drag Chains
