Siemens Power Connector Power Connector for Use with S-1FL2 SH48/52
- RS Stock No.:
- 676-898
- Mfr. Part No.:
- 6FX2003-0LL63
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
£446.22
(exc. VAT)
£535.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £446.22 | £89.244 |
*price indicative
- RS Stock No.:
- 676-898
- Mfr. Part No.:
- 6FX2003-0LL63
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Power Connector | |
| Product Type | Power Connector | |
| For Use With | S-1FL2 SH48/52 | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Power Connector | ||
Product Type Power Connector | ||
For Use With S-1FL2 SH48/52 | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- CN
The Siemens M17 power connector with brake is designed specifically for the S-1FL2 SH48/52 series, providing a reliable connection critical for industry applications. It facilitates seamless integration and enhances operational safety with its built-in brake functionality. This product is essential for ensuring that power supply connections maintain a stable and efficient flow, especially in environments where equipment safety and performance are paramount. The connector is robust and tailored for durability, suited for various industrial settings, ensuring long-term use without compromising on power management.
Incorporates a brake mechanism enhancing safety during operation
Constructed with durability in mind suitable for demanding environments
Facilitates straightforward installation for ease of use
Supports efficient power management promoting operational stability
Contains five pieces providing comprehensive coverage for installation needs
Backed by thorough industry support with manuals and catalogues available online
Related links
- Siemens Encoder Connector Connector for Use with S-1FL2 SH48/52
- Siemens Power Connector
- Siemens Plug Plug for Use with S-1FL2 SH20/30/40
- Siemens Power Contacts Power Connector Contact for Use with Hybrid Plug
- Siemens 30A
- Siemens, 8WA Inscription Label for use with Power Connector
- Siemens Silver 16, 6FX
- Siemens Mounting Flange 6FX2003 Series Flange for Use with Power And Signal Connector M12
