Siemens Plug Plug for Use with S-1FL2 SH20/30/40
- RS Stock No.:
- 676-901
- Mfr. Part No.:
- 6FX2003-3HN00
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
£539.74
(exc. VAT)
£647.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £539.74 | £107.948 |
*price indicative
- RS Stock No.:
- 676-901
- Mfr. Part No.:
- 6FX2003-3HN00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Plug | |
| Accessory Type | Plug | |
| For Use With | S-1FL2 SH20/30/40 | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Plug | ||
Accessory Type Plug | ||
For Use With S-1FL2 SH20/30/40 | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- CN
The Siemens hybrid plug is designed for optimal connections, specifically tailored for use in S-1FL2 SH20/30/40 applications. It comprises five pieces to enhance your assembly flexibility and is intended for both robust performance and ease of use. With a focus on efficiency and support, this hybrid plug is an essential component for professionals seeking a dependable solution for their connection requirements.
Facilitates connections in the NDE direction ensuring versatility
Includes five pieces to provide assembly flexibility
Supports seamless integration for efficient performance
Designed for reliability and durability in demanding environments
Enhances operational support for professionals in the industry
Related links
- Siemens Plug Plug for Use with S-1FL2 SH20/30/40
- Siemens Encoder Connector Connector for Use with S-1FL2 SH48/52
- Siemens Power Connector Power Connector for Use with S-1FL2 SH48/52
- Siemens Plug-In Connector 3RK1902 Series Connector for Use with M200D
- RS PRO Cable Clip 22 mm L
- Siemens, 16A White 1 Gang Plug Socket Indoor
- Siemens, 16A 1 Gang Plug Socket DELTA Indoor
- Siemens Signal Contact Signalling Contact for Use with Hybrid Plug
