Siemens Power Contacts Power Connector Contact for Use with Hybrid Plug
- RS Stock No.:
- 676-902
- Mfr. Part No.:
- 6FX2003-7HP00
- Brand:
- Siemens
Subtotal (1 pack of 2000 units)*
£1,193.79
(exc. VAT)
£1,432.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,193.79 | £0.597 |
*price indicative
- RS Stock No.:
- 676-902
- Mfr. Part No.:
- 6FX2003-7HP00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Power Contacts | |
| Product Type | Power Connector Contact | |
| For Use With | Hybrid Plug | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Power Contacts | ||
Product Type Power Connector Contact | ||
For Use With Hybrid Plug | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- CN
The Siemens hybrid power contacts reel serves as an essential solution for efficient power management in industrial applications. Designed for the S-1FL2 SH20/30/40 series, this product accommodates a substantial quantity of pieces, ensuring reliability and streamlined operations. With an emphasis on durability, it is tailored to withstand rigorous environments, making it Ideal for ongoing industrial support.
Hybrid construction optimises performance and endurance
Holds up to 2000 pieces enhancing operational efficiency
Engineered for industrial use ensuring robustness and longevity
Supports a variety of applications within challenging environments
Related links
- Siemens Signal Contact Signalling Contact for Use with Hybrid Plug
- Siemens Plug Plug for Use with S-1FL2 SH20/30/40
- Siemens Power Connector Power Connector for Use with S-1FL2 SH48/52
- Siemens Mounting Flange 6FX2003 Series Flange for Use with Power And Signal Connector M12
- Siemens Power Connector
- Siemens Power Block SIRIUS Series Terminal Block for Use with SIRIUS 3RM1 Three Phase Motor Starter
- Siemens Power Cable 6FX5002 Series Cable for Use with Motor
- Siemens Connector 6FX2003 Series Connector for Use with S-1FL6 LI 2 Pole Insulator
