Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-734
- Mfr. Part No.:
- 6FX8002-8QN11-1AG0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£294.33
(exc. VAT)
£353.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £294.33 |
*price indicative
- RS Stock No.:
- 676-734
- Mfr. Part No.:
- 6FX8002-8QN11-1AG0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-performance connection cable designed for flexible installation in complex motion control applications. This robust cable features multiple cores for power and signal transmission, ensuring reliable performance even in dynamic conditions. With a test voltage of up to 1.5 kV for power conductors, it delivers exceptional durability while remaining suitable for a wide range of temperatures. The cable's Compact design, coupled with an outer diameter of just 12.6 mm and a lightweight of 1.38 kg, makes it an Ideal choice for a variety of industrial settings, providing both efficiency and flexibility in tight spaces.
Four core design integrating multiple specifications for versatile connectivity
Durable performance with rated voltages of 600 V for reliable energy transmission
Capable of withstanding extreme temperatures from -20 to 80 °C for both stationary and dynamic use
Small bending radius of 36.9 mm allows for efficient routing in tight installations
Supports high tensile loads making it suitable for high-mobility applications
Incorporates oil-resistant sheathing enhancing longevity in demanding environments
Standards-compliant for fire resistance and environmental safety ensuring peace of mind during operation
Pre-assembled connectors facilitate quick and easy installation minimising downtime
