Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-733
- Mfr. Part No.:
- 6FX8002-8QN11-1AF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£272.18
(exc. VAT)
£326.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.18 |
*price indicative
- RS Stock No.:
- 676-733
- Mfr. Part No.:
- 6FX8002-8QN11-1AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is designed for efficient and reliable power transmission in demanding environments. Engineered for seamless integration, this robust connection cable allows for flexible installations, accommodating dynamic movements while ensuring optimal performance. With a rated voltage of 600 V/1000 V and Advanced flame-resistant properties, it guarantees safety and durability. The cable's comprehensive specifications provide impressive mechanical resilience, making it suitable for a variety of industrial applications. It is tailored to operate effectively within a wide temperature range, ensuring reliable functionality and extended service life.
Four cores with varying cross-sections enhance adaptability for diverse mechanical requirements
Tested for both power and signal conductors providing versatile capability across systems
Compact design with a maximum outer diameter of 12.6 mm allows for easier routing in tight spaces
Capable of withstanding static and dynamic deployment ensuring performance in both fixed and flexible installations
Excellent tensile and torsional stress tolerance aligns with rigorous operational demands
Constructed from PUR the cable sheath is robust offering oil resistance and ensuring longevity
Certified flame-retardant properties according to EN 60332-1-1 to 1-3 for enhanced safety
Temperature resilience supports various environmental conditions enabling reliable operation from -20 to 80 °C
Designed with modular connectors for easy installation and maintenance in industrial settings
