Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-700
- Mfr. Part No.:
- 6FX8002-8QE21-1AF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£443.80
(exc. VAT)
£532.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £443.80 |
*price indicative
- RS Stock No.:
- 676-700
- Mfr. Part No.:
- 6FX8002-8QE21-1AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Extension Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Extension Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a high-performance cable solution designed for demanding applications in automation and machinery. With a robust construction featuring multiple core configurations, this cable ensures reliable signal and power transmission in various environments. The test voltage ratings up to 1.5 kV guarantee safety and durability, while its operation range from -20 to 80 °C accommodates varied temperature conditions. Engineered to withstand dynamic deployments, it supports extensive bending cycles, making it an excellent choice for moving applications. Overall, this cable not only enhances operational efficiency but also ensures longevity and reliability in technical environments.
Four core configurations including power and signal conductors for versatile applications
Tested for high voltage with up to 1.5 kV for power conductors and 0.5 kV for signal conductors ensuring optimal safety
Designed with a braking lead enhancing operational safety during dynamic use
Maximum cable outer diameter of 13.6 mm streamlining installation and management in tight spaces
Sustains a tensile stress of 50 N/mm² for fixed installations ensuring durability under load
Flexible design allows for a minimum bending radius of 99.8 mm Ideal for cable carriers and moving applications
Operable within a broad temperature range maintaining functionality in fluctuating conditions
Constructed using PUR sheath with flame resistance and oil resistance ratings increasing resilience and safety
Compliant with international standards for fire behaviour and verification of suitability for both the USA and Canada
