Siemens Cable 800PLUS Series Extension Cable
- RS Stock No.:
- 676-294
- Mfr. Part No.:
- 6FX8002-8QE11-1AF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£348.45
(exc. VAT)
£418.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £348.45 |
*price indicative
- RS Stock No.:
- 676-294
- Mfr. Part No.:
- 6FX8002-8QE11-1AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Extension Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Extension Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is engineered for Advanced connectivity solutions in dynamic applications. This premium connection cable is designed with multiple cores, incorporating 4x1.5 mm², 4x0.2 mm², and 2x1.5C for versatile power and signal distribution. Built to withstand harsh conditions, it features a robust PUR sheath, ensuring durability and oil resistance. The cable supports temperatures ranging from -20 to 80 °C, making it suitable for both stationary and moving installations. With a maximum cable diameter of 12.6 mm and a weight of 1.15 kg, it is designed for easy handling while delivering high performance in demanding environments.
Test voltage rating of 1.5 kV for power conductors and 0.5 kV for signal conductors ensures reliable operation
Specially designed with a braking lead for enhanced safety and control in operation
Connector compatibility with M23 promotes seamless integration with various equipment
Lightweight design at just 1.15 kg simplifies installation and reduces load on machinery
Exceptional bending radius specifications support flexible installations in cable carriers
Able to withstand up to 50 m/s² horizontal acceleration for dynamic applications
Durable PUR sheath offers protection against harsh environmental conditions and oils
Flame resistance complies with EN 60332 standards ensuring safety in case of fire
Designed for a maximum of 10 million bends delivering longevity and reliability in usage
