Siemens Cable 500 Series Cable
- RS Stock No.:
- 676-683
- Mfr. Part No.:
- 6FX5002-8QN21-1BF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£567.57
(exc. VAT)
£681.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £567.57 |
*price indicative
- RS Stock No.:
- 676-683
- Mfr. Part No.:
- 6FX5002-8QN21-1BF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Series | 500 | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Cable | ||
Series 500 | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens motion connect 500 is an Advanced connection cable designed to enhance the performance and longevity of industrial machinery. Built for versatility, this cable accommodates both stationary and dynamic deployments, making it Ideal for applications that require reliable connectivity under varying conditions. With its robust design, including a range of electrical and mechanical features, this cable supports a wide operational temperature range and is crafted to resist oil and fire, ensuring safety and durability in demanding environments. The integration of Advanced insulation materials further guarantees optimal performance, securing a seamless connection for both power and signal conductors.
Features a connector type SPEED CONNECT for easy installation
Supports a notable tensile load of 50 N per mm sq for permanent installations
Constructed with PVC sheath and flame resistant properties as per EN standards
Verified for use in the USA and Canada with UL and CSA certifications
