Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-428
- Mfr. Part No.:
- 6FX3802-5DK32-1AD0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£202.06
(exc. VAT)
£242.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.06 |
*price indicative
- RS Stock No.:
- 676-428
- Mfr. Part No.:
- 6FX3802-5DK32-1AD0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is a cutting-edge cable system designed for optimal performance in various industrial applications. Engineered with Advanced electrical and mechanical properties, this cable offers a reliable solution for power transmission and connectivity. It supports a wide operational temperature range, ensuring functionality in diverse environments. With superior bending flexibility and a robust structure, it caters to both fixed and flexible installations, making it an versatile choice for demanding tasks.
Highly flexible design accommodates up to 5 million bends
Rated for high test voltage ensuring safe and efficient power transmission
Constructed with flame resistant materials to enhance safety
Includes circular connector for versatile cable outlet directions
Cables MADE from PUR material providing high durability and longevity
Suitable for both fixed and dynamic installations offering extensive versatility
Meets strict standards for oil resistance suitable for industrial environments
CE and UL certified ensuring compliance with international safety standards
