Siemens Cable 350 / 380 Series Cable

Image representative of range

Subtotal (1 unit)*

£250.85

(exc. VAT)

£301.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.85

*price indicative

RS Stock No.:
676-047
Mfr. Part No.:
6FX3802-7DD01-1AD0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cable

Product Type

Cable

Series

350 / 380

Standards/Approvals

UL

COO (Country of Origin):
CN
The Siemens motion connect 350/380 cable is a robust solution designed to enhance connectivity in various applications. Engineered with multiple core configurations, this cable supports flexibility and durability in both fixed and dynamic installations. It features superior tensile and torsional strength, making it an Ideal choice for heavy-duty operations. Whether you're implementing it in challenging environmental conditions or maintaining operational integrity through frequent movements, this cable ensures reliable performance. With stringent compliance to international standards for electrical safety and fire resistance, you can Trust this product for lasting, efficient use in demanding settings.

Rated for test voltages up to 4 kV for power conductors ensuring robust electrical performance

Designed for both fixed and flexible installations accommodating a variety of operational needs

Tensile stress capabilities of up to 50 N per mm sq for fixed installations ensuring durability

Certified with CE marking and UL approval reflecting high safety and quality standards

PUR sheath material offers excellent oil resistance maintaining integrity in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy