Siemens Cable 350 / 380 Series Power Cable
- RS Stock No.:
- 676-796
- Mfr. Part No.:
- 6FX3502-5DK32-1AD0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£161.65
(exc. VAT)
£193.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.65 |
*price indicative
- RS Stock No.:
- 676-796
- Mfr. Part No.:
- 6FX3502-5DK32-1AD0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Power Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Power Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens motion connect 350 / 380 is designed to facilitate dependable connectivity for industrial applications. This robust cable features four power conductors and two additional conductors, ensuring reliable transmission of electrical energy. Engineered for both fixed and flexible installations, it supports a wide range of ambient temperatures, making it an Ideal solution for demanding environments. The cable's PVC sheath features fire-resistant properties, suitable for various applications, while its significant tensile and torsional stress ratings ensure durability and longevity under mechanical strain. Coupled with CE and UL certifications, this product guarantees top-tier safety and compliance for industrial use.
Designed for both fixed and flexible installations providing versatility
The smallest bending radius for fixed installations is four times the cable diameter ensuring effective space management
Rated for a maximum tensile stress of 50 N per mm sq in fixed installations promoting reliability
Flame resistant insulation ensuring safety in the event of fire
Supports a significant maximum number of bends rated at one million enhancing adaptability in various setups
Compliant with CE marking and UL approval guarantees environmental and safety compliance
