Siemens Cable 350 / 380 Series Encoder Cable
- RS Stock No.:
- 676-773
- Mfr. Part No.:
- 6FX3502-2XB11-1AD0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£93.70
(exc. VAT)
£112.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.70 |
*price indicative
- RS Stock No.:
- 676-773
- Mfr. Part No.:
- 6FX3502-2XB11-1AD0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Encoder Cable | |
| Accessory Type | Cable | |
| Series | 350 / 380 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Encoder Cable | ||
Accessory Type Cable | ||
Series 350 / 380 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Siemens MOTION CONNECT 350 / 380 is designed to facilitate seamless connectivity in various applications, particularly in environments where cable robustness is paramount. This cable features a unique construction with three cores, each designed to withstand significant mechanical stress while ensuring reliable electrical performance. The MOTION CONNECT is crafted for flexibility and durability, making it Ideal for fixed and flexible installations. It operates efficiently within a wide temperature range, offering versatility in numerous operational conditions. This cable not only complies with stringent safety standards but also demonstrates excellent resistance to oil and flames, ensuring long-lasting reliability and peace of mind for users in demanding environments.
Rated for a test voltage of 500 V for power conductors ensuring safe operation
Capable of withstanding up to 1000000 bends suitable for dynamic applications
Constructed from PVC ensuring robust cable sheath material for longer service life
Complies with flame resistance standards enhancing fire safety
Meets oil resistance standards Ideal for industrial environments
CE and UL along with RoHS compliant demonstrating commitment to safety and environmental standards
