Siemens Cable 800PLUS Series Cable
- RS Stock No.:
- 676-347
- Mfr. Part No.:
- 6FX8002-8QN21-1DA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,240.10
(exc. VAT)
£1,488.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,240.10 |
*price indicative
- RS Stock No.:
- 676-347
- Mfr. Part No.:
- 6FX8002-8QN21-1DA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | 800PLUS | |
| Standards/Approvals | UL758 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series 800PLUS | ||
Standards/Approvals UL758 | ||
- COO (Country of Origin):
- SK
The Siemens Cable Extension is a robust connection cable designed to ensure reliable performance in dynamic environments. With a unique configuration of multiple cores, this cable is Ideal for connecting motors and converters, maintaining superior functionality even under significant stress. The high-rated voltage capabilities and excellent bending radius make it suitable for a variety of applications, providing optimal electrical and mechanical performance in both fixed and flexible installations. Its Durable PUR sheath and flame-resistant properties ensure safety and longevity, making it an essential component for demanding industrial applications.
Multi-core design offers exceptional flexibility and durability
Rated voltage of 600 V/1000 V ensures reliable performance in high-voltage environments
Smallest bending radius of 39.9 mm for fixed installations facilitates easy routing in tight spaces
Dynamic deployment capability supports an extensive travelling path of 50 m with over 10 million bends
Temperature resilience from -20 to 80 °C accommodates varied operational environments
CFC/halogen/silicone-free insulation promotes environmental safety
PUR material enhances oil resistance and overall durability for constant use
