Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor

Image representative of range

Subtotal (1 unit)*

£644.71

(exc. VAT)

£773.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£644.71

*price indicative

RS Stock No.:
669-486
Mfr. Part No.:
3RA8522-4EE10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Accessory Type

Motor Accessories

For Use With

Motor

Series

3RA

Standards/Approvals

CE

COO (Country of Origin):
DE
The Siemens intelligent load feeder reversing starter with high feature version, operates within a current range of 3.5 to 32 A and supports up to 690 V AC. It offers type of coordination 2 and is designed for frame size S0, compatible with the ET 200SP system.

Engineered for seamless integration into existing systems, enhancing overall utility

Combines robustness with a user-centric design for reliable performance

Offers intuitive controls facilitating quick access to essential functions

Durable construction ensures long-lasting service life, reducing downtime

Versatile application across various sectors, adapting to specific user needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy