Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- RS Stock No.:
- 669-482
- Mfr. Part No.:
- 3RA8512-1EE00
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£336.43
(exc. VAT)
£403.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.43 |
*price indicative
- RS Stock No.:
- 669-482
- Mfr. Part No.:
- 3RA8512-1EE00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Accessory Type | Motor Accessories | |
| For Use With | Motor | |
| Series | 3RA | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Accessory Type Motor Accessories | ||
For Use With Motor | ||
Series 3RA | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Siemens intelligent load feeder reversing starter with standard version, operates within a current range of 0.4 to 4 A and supports up to 690 V AC. It features type of coordination 2 and is designed for frame size S00, compatible with the ET 200SP system.
Compact design saves space and simplifies installation processes
Integrated overload protection safeguards motors against damage
Improves energy efficiency, contributing to lower operating costs
User-friendly Interface simplifies configuration and monitoring
Suitable for a variety of applications, from industrial to commercial setups
Related links
- Siemens Motor Accessories 3RA Series Reversing Starter for Use with Motor
- Siemens Motor Accessories 3RA Series Motor Accessory for Use with Motor
- Siemens SIRIUS Motor Starter 690V ac, 2 Phase
- Siemens SIRIUS 3RC7 Motor Starter 690V ac, 2 Phase
- Siemens Motor Accessories 3RA2210 Series Reversing Starter
- Siemens Motor Accessories 3RA2215 Series Reversing Starter
- Siemens Motor Accessories 3RA2220 Series Reversing Starter
- Siemens Motor Accessories 3RA2220 Series Reversing Starter for Use with Motors
