Siemens Function Module 3RA2711 Series Load Feeder for Use with Contactors 3RT2
- RS Stock No.:
- 669-292
- Mfr. Part No.:
- 3RA2711-2CA00
- Brand:
- Siemens
Subtotal (1 unit)*
£275.81
(exc. VAT)
£330.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.81 |
*price indicative
- RS Stock No.:
- 669-292
- Mfr. Part No.:
- 3RA2711-2CA00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Accessory Type | Function Module | |
| For Use With | Contactors 3RT2 | |
| Series | 3RA2711 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Accessory Type Function Module | ||
For Use With Contactors 3RT2 | ||
Series 3RA2711 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The Siemens function module for IO-Link supports star-delta (wye-delta) start with a spring-loaded Terminal and can be snapped on at the front of a communication-capable contactor. It is packaged with dimensions of 153.00 x 111.00 x 57.00 mm and has a net weight of 0.248 kg.
User-friendly design for easy installation and operation
Versatile configuration for compatibility with various systems
Enhances operational efficiency by preventing unexpected failures
Durable construction ensures longevity in harsh environments
Offers reliable performance, instilling confidence in machinery safety
Related links
- Siemens Function Module 3RA2711 Series Pluggable Function Module for Use with Contactors 3RT2
- Siemens SENTRON Cover for use with Busbar
- Siemens Fuse Switch Disconnector
- Siemens Switch Disconnector Terminal Shroud, 3NJ4 Series
- Siemens 16 kW 3 Phase Current Controller Function
- Siemens 16 kW 3 Phase Current Controller Function
- Siemens Pluggable Function Module for use with Contactor
- Siemens Pluggable Function Module for use with LZS Series
