Siemens Function Module 3RA2711 Series Pluggable Function Module for Use with Contactors 3RT2
- RS Stock No.:
- 669-290
- Mfr. Part No.:
- 3RA2711-1CA00
- Brand:
- Siemens
Subtotal (1 unit)*
£275.81
(exc. VAT)
£330.97
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £275.81 |
*price indicative
- RS Stock No.:
- 669-290
- Mfr. Part No.:
- 3RA2711-1CA00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Pluggable Function Module | |
| Accessory Type | Function Module | |
| For Use With | Contactors 3RT2 | |
| Series | 3RA2711 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Pluggable Function Module | ||
Accessory Type Function Module | ||
For Use With Contactors 3RT2 | ||
Series 3RA2711 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CZ
The Siemens function module for IO-Link supports star-delta (wye-delta) start with a screw Terminal and can be snapped on at the front of a communication-capable contactor. It is packaged with dimensions of 152.00 x 109.00 x 55.00 mm and has a net weight of 0.235 kg.
Robust construction offering lasting durability in demanding conditions
Integrated overload protection prevents damage to the motor from excessive current
Phase failure detection enhances safety by monitoring motor health
Short circuit protection ensures immediate interruption of power during fault conditions
Efficient performance optimization reduces energy consumption and enhances operational efficiency
Related links
- Siemens Function Module 3RA2711 Series Load Feeder for Use with Contactors 3RT2
- Finder Pluggable Function Module for use with Finder Series
- Schneider Electric Pluggable Function Module for use with RXZ Series Relay Sockets, RPZ Series Relay Sockets
- Schneider Electric Pluggable Function Module for use with RPZ Series Relay Sockets, RXZ Series Relay Sockets
- ABB Pluggable Function Module for use with CR-P and CR-M Series Sockets
- Siemens 3NJ6944 Connection Terminal
- Siemens SENTRON Cover for use with SIRIUS
- Siemens Fuse Switch Disconnector
