Festo NEFV Series Connector for Use with Electronics Module, 50mm Length, 0 → 310 V,8109878
- RS Stock No.:
- 651-359
- Mfr. Part No.:
- NEFV-V14-XX4G3-T1G3
- Brand:
- Festo
Subtotal (1 unit)*
£19.19
(exc. VAT)
£23.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.19 |
*price indicative
- RS Stock No.:
- 651-359
- Mfr. Part No.:
- NEFV-V14-XX4G3-T1G3
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plug-in Base | |
| For Use With | Electronics Module | |
| Voltage Range | 0 → 310 V | |
| Series | NEFV | |
| Length | 50mm | |
| Model | 8109878 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plug-in Base | ||
For Use With Electronics Module | ||
Voltage Range 0 → 310 V | ||
Series NEFV | ||
Length 50mm | ||
Model 8109878 | ||
- COO (Country of Origin):
- TR
The Festo Electric adapter NEFV is designed for the precise control of piezo valves, specifically optimised to work seamlessly with the VEAE valve series. This essential component is engineered to facilitate efficient communication between field devices and electronic modules, ensuring reliable operational performance in various applications. The adapters compact structure and advanced connection technology enhance its suitability for diverse mounting scenarios, making it a versatile choice for users seeking innovative solutions in automation. With robust materials and a degree of protection rated at IP40, the device is built for longevity and stability in demanding environments.
Operating voltage range from 0 to 310 V DC for versatile applications
Lightweight design at just 6.8 grams allowing easy integration into existing systems
Straight cable outlet ensures streamlined connections and installations
Compliant with RoHS and CE directives affirming environmental and safety standards
ZIF connection technology enables secure and efficient electrical interfacing
Pollution degree rating of 2 indicates suitability for moderate environments enhancing reliability
Nickel-plated and gold-plated bronze pin contacts guarantee high-quality electrical conduction
Lightweight design at just 6.8 grams allowing easy integration into existing systems
Straight cable outlet ensures streamlined connections and installations
Compliant with RoHS and CE directives affirming environmental and safety standards
ZIF connection technology enables secure and efficient electrical interfacing
Pollution degree rating of 2 indicates suitability for moderate environments enhancing reliability
Nickel-plated and gold-plated bronze pin contacts guarantee high-quality electrical conduction
Related links
- Festo NEFV Series Connector for Use with Electronics Module 0 → 310 V,8109877
- Festo NEFV Series Straight Fitting Plug Connection Style, 4787544
- Legrand, 45 x 40mm DIN Rail Enclosure
- Eaton 16 - 20 A Eaton Moeller Motor Protection Circuit Breaker, 310 V
- KEMET R49 Polypropylene Film Capacitor 800 V dc 220nF, Through Hole
- Vishay MKP 336 Polypropylene Film Capacitor 630 V dc 47nF, Through Hole
- Vishay MKP 336 Polypropylene Film Capacitor 630 V dc 10nF, Through Hole
- Vishay MKP 336 Polypropylene Film Capacitor 630 V dc 220nF, Through Hole
